Part Details for M39003/01-6046/HSD by Vishay Intertechnologies
Overview of M39003/01-6046/HSD by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51866-046LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 4P 24S Right Angle Receptacle. | |
66226-046LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 14 Positions, 2.54mm (.100in) Pitch. | |
HSDNASPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Jet black housing |
Price & Stock for M39003/01-6046/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M0761
|
Newark | 376D275X9015A2Bbzx1 |Vishay M39003/01-6046/HSD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $8.8800 | Buy Now |
DISTI #
M39003/01-6046/HSD
|
Avnet Americas | Cap Tant Solid 2.7uF 15V 10% (3.43 X 7.26mm) Axial (0.1%FR) - Custom Tape W/Leader (Alt: M39003/01-6046/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.5974 / $4.8870 | Buy Now |