Part Details for M39003/01-6018 by Vishay Intertechnologies
Overview of M39003/01-6018 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1260-184KLD | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1260-184KLB | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
XAL1060-181MEC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 20%, 1 Element, Composite-Core, SMD, 4539, CHIP, 4539, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for M39003/01-6018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C0844
|
Newark | Capacitor,330Uf,6Vdc,5-% Tol,5+% Tol, csr13-Milstyle |Vishay M39003/01-6018 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$44.2600 / $50.9900 | Buy Now |
DISTI #
M39003/01-6018H
|
Avnet Americas | Cap Tant Solid 330uF 6V 5% (8.92 X 19.96mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6018H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5910 / $31.4550 | Buy Now |
DISTI #
M39003/01-6018
|
Avnet Americas | Cap Tant Solid 330uF 6V 5% (8.92 X 19.96mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6018) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5910 / $31.4550 | Buy Now |
Part Details for M39003/01-6018
M39003/01-6018 CAD Models
M39003/01-6018 Part Data Attributes
|
M39003/01-6018
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6018
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6018
This table gives cross-reference parts and alternative options found for M39003/01-6018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR13B337JM | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF | Cornell Dubilier Electronics Inc | M39003/01-6018 vs CSR13B337JM |
M39003/014018A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6018 vs M39003/014018A |
M39003/09-0108A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 330 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-6018 vs M39003/09-0108A |
T110D337J006CS7200 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, | KEMET Corporation | M39003/01-6018 vs T110D337J006CS7200 |
M39003/015008 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-6018 vs M39003/015008 |
M39003/014018D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6018 vs M39003/014018D |
T262D337J006GS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6018 vs T262D337J006GS4252 |
M39003/014018C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6018 vs M39003/014018C |
T262D337J006DS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, | KEMET Corporation | M39003/01-6018 vs T262D337J006DS7442 |
M39003/015008D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6018 vs M39003/015008D |