Part Details for M39003/01-6017/HSD by Vishay Intertechnologies
Overview of M39003/01-6017/HSD by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1260-172MLC | Coilcraft Inc | General Purpose Inductor, 1.75uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1260-172 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1260-172MLB | Coilcraft Inc | General Purpose Inductor, 1.75uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT |
Price & Stock for M39003/01-6017/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M0656
|
Newark | 376D277X9006S2Bbzx1 |Vishay M39003/01-6017/HSD RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8700 / $44.3300 | Buy Now |
DISTI #
M39003/01-6017/HSD
|
Avnet Americas | Cap Tant Solid 270uF 6V 10% (8.92 X 19.96mm) Axial (0.1%FR) - Custom Tape W/Leader (Alt: M39003/01-6017/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$21.1792 / $23.4360 | Buy Now |