Part Details for M39003/01-5603 by Vishay Intertechnologies
Overview of M39003/01-5603 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V65603S100BG8 | Renesas Electronics Corporation | 3.3V 256K X 36 ZBT Synchronous 3.3V I/O PipeLined SRAM | |
71V65603S100PFG8 | Renesas Electronics Corporation | 3.3V 256K X 36 ZBT Synchronous 3.3V I/O PipeLined SRAM | |
71V65603S133BGI8 | Renesas Electronics Corporation | 3.3V 256K X 36 ZBT Synchronous 3.3V I/O PipeLined SRAM |
Price & Stock for M39003/01-5603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5603
|
Avnet Americas | Cap Tant Solid 47uF 6V 5% (4.7 X 12.04mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-5603) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6950 / $9.7755 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for M39003/01-5603
M39003/01-5603 CAD Models
M39003/01-5603 Part Data Attributes
|
M39003/01-5603
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5603
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5603
This table gives cross-reference parts and alternative options found for M39003/01-5603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110B476J006PT7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, | KEMET Corporation | M39003/01-5603 vs T110B476J006PT7442 |
T110B476J006AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, | KEMET Corporation | M39003/01-5603 vs T110B476J006AT7443 |
T110B476J006CS | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, | KEMET Corporation | M39003/01-5603 vs T110B476J006CS |
T215B476J006BS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5603 vs T215B476J006BS4250 |
T110B476J006BS7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, | KEMET Corporation | M39003/01-5603 vs T110B476J006BS7443 |
T110B476J006DS | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, | KEMET Corporation | M39003/01-5603 vs T110B476J006DS |
M39003/015203A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5603 vs M39003/015203A |
M39003/01-7006C/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, | Vishay Intertechnologies | M39003/01-5603 vs M39003/01-7006C/WR |
T212B476J006CS7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, | KEMET Corporation | M39003/01-5603 vs T212B476J006CS7442 |
M39003/01-5203 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5603 vs M39003/01-5203 |