Part Details for M39003/01-5568 by KEMET Corporation
Overview of M39003/01-5568 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-5568
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5568
|
Avnet Americas | Cap Tant Solid 6.8uF 100V 20% (7.34 X 17.42mm) Axial (0.01%FR) Bulk - Trays (Alt: M39003/01-5568) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 60 |
|
$50.7720 / $60.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,6.8UF,100VDC,20-% TOL,20+% TOL | 48 |
|
$57.5000 / $65.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,6.8UF,100VDC,20-% TOL,20+% TOL | 48 |
|
$57.5000 / $65.0000 | Buy Now |
DISTI #
M39003/01-5568
|
TTI | Tantalum Capacitors - Solid Leaded 6.8UF 100V 20% C R-FR Min Qty: 7 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$94.3200 / $120.0000 | Buy Now |
Part Details for M39003/01-5568
M39003/01-5568 CAD Models
M39003/01-5568 Part Data Attributes
|
M39003/01-5568
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5568
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5568
This table gives cross-reference parts and alternative options found for M39003/01-5568. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5568, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/016401E | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-5568 vs M39003/016401E |
T110C685M100ASC-7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 6.8uF, | M39003/01-5568 vs T110C685M100ASC-7443 |
T212C685M100CS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-5568 vs T212C685M100CS7293 |
T110C685M100SS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 6.8uF, | M39003/01-5568 vs T110C685M100SS7293 |
M39003/015768E | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-5568 vs M39003/015768E |
M39003/01-5368D/WR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 6.8uF, | M39003/01-5568 vs M39003/01-5368D/WR |
M39003/01-6401 | Vishay Intertechnologies | $181.7438 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | M39003/01-5568 vs M39003/01-6401 |
T212C685M100MS | KEMET Corporation | $14.4263 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | M39003/01-5568 vs T212C685M100MS |
M39003/01-5168B/TR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 6.8uF, | M39003/01-5568 vs M39003/01-5168B/TR |
T110C685M100BT7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 6.8uF, | M39003/01-5568 vs T110C685M100BT7443 |