There are no models available for this part yet.
Overview of M39003/01-5538 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95538BIRTZ-TK | Renesas Electronics Corporation | Buck-Boost Narrow VDC Battery Charger for Power Bank Application with SMBus Interface and USB OTG |
Price & Stock for M39003/01-5538 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-5538
|
Avnet Americas | Cap Tant Solid 0.1uF 100V 5% (3.43 X 7.26mm) Axial (0.01%FR) Bulk - Bulk (Alt: M39003/01-5538) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
M39003/01-5538
|
TTI | Tantalum Capacitors - Solid Leaded .1UF 100V 5% A R-FR Min Qty: 12 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$59.9300 / $64.5700 | Buy Now |
CAD Models for M39003/01-5538 by KEMET Corporation
Part Data Attributes for M39003/01-5538 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.43 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0003 mA
|
Length
|
7.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-39003
|
Surface Mount
|
NO
|
Tan Delta
|
0.02
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-5538
This table gives cross-reference parts and alternative options found for M39003/01-5538. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5538, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212A104J100MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5538 vs T212A104J100MS4252 |
M39003/014344E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5538 vs M39003/014344E |
M39003/017344B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5538 vs M39003/017344B |
T110A104J100BS7200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.1uF, | KEMET Corporation | M39003/01-5538 vs T110A104J100BS7200 |
T110A104J100MT7293 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.1uF, | KEMET Corporation | M39003/01-5538 vs T110A104J100MT7293 |
M39003/015138D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5538 vs M39003/015138D |
T215A104J100SS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5538 vs T215A104J100SS7293 |
T215A104J100DS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5538 vs T215A104J100DS7293 |
M39003/01-5338 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5538 vs M39003/01-5338 |
T110A104J100CS | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.1uF, | KEMET Corporation | M39003/01-5538 vs T110A104J100CS |