Part Details for M39003/01-5514 by Vishay Intertechnologies
Results Overview of M39003/01-5514 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39003/01-5514 Information
M39003/01-5514 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55142AJ/B | Rochester Electronics LLC | 55142 - Line Receiver | |
58355-143LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Press Fit, 4 Row, 96 Positions. | |
76745-514-20LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Double Row, 20 Positions |
Price & Stock for M39003/01-5514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M9938
|
Newark | Capacitor,3.9Uf,75Vdc,5-% Tol,5+% Tol, csr13-Milstyle |Vishay M39003/01-5514 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3200 / $34.8400 | Buy Now |
DISTI #
M39003/01-5514
|
Avnet Americas | Cap Tant Solid 3.9uF 75V 5% (4.7 X 12.04mm) Axial (0.01%FR) - Bulk (Alt: M39003/01-5514) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1904 / $21.2562 | Buy Now |
Part Details for M39003/01-5514
M39003/01-5514 CAD Models
M39003/01-5514 Part Data Attributes
|
M39003/01-5514
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5514
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 3.9 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5514
This table gives cross-reference parts and alternative options found for M39003/01-5514. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5514, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T110B395J075AT7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 3.9uF, | M39003/01-5514 vs T110B395J075AT7200 |
M39003/01-5314D | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 3.9 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-5514 vs M39003/01-5314D |
T212B395J075SS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 3.9uF, | M39003/01-5514 vs T212B395J075SS7293 |
150D395X5075B2T | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 3.9 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-5514 vs 150D395X5075B2T |
M39003/01-8284 | Vishay Intertechnologies | $45.8818 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED | M39003/01-5514 vs M39003/01-8284 |
M39003/018284 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED | M39003/01-5514 vs M39003/018284 |
T215B395J075SS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-5514 vs T215B395J075SS7200 |
T110B395J075RT7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 3.9uF, | M39003/01-5514 vs T110B395J075RT7293 |
T212B395J075RS4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-5514 vs T212B395J075RS4250 |
T212B395J075DS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 3.9uF, | M39003/01-5514 vs T212B395J075DS7200 |