Part Details for M39003/01-5445 by Vishay Intertechnologies
Overview of M39003/01-5445 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10080054-452LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Vertical, Press Fit, Double Row, 13 Positions, 2.54mm (0.100in) Pitch. | |
RJE601885445 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6A, THT, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
55445-201LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row 8 Mod Signal Header, Straight, Solder-to-Board, Wide body. |
Price & Stock for M39003/01-5445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C0762
|
Newark | Capacitor,22Uf,35Vdc,5-% Tol,5+% Tol, csr13-Milstyle |Vishay M39003/01-5445 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.7000 / $13.7700 | Buy Now |
DISTI #
M39003/01-5445
|
Avnet Americas | Cap Tant Solid 22uF 35V 5% (7.34 X 17.42mm) Axial (0.01%FR) - Bulk (Alt: M39003/01-5445) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 17 |
|
$12.9502 / $14.8129 | Buy Now |
DISTI #
M39003/01-5445
|
TTI | Tantalum Capacitors - Solid Leaded 22UF 35V 5% C R-FR Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$15.2000 | Buy Now |
DISTI #
M39003/01-5445
|
Avnet Asia | Cap Tant Solid 22uF 35V 5% (7.34 X 17.42mm) Axial (0.01%FR) (Alt: M39003/01-5445) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M39003/01-5445
M39003/01-5445 CAD Models
M39003/01-5445 Part Data Attributes
|
M39003/01-5445
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5445
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5445
This table gives cross-reference parts and alternative options found for M39003/01-5445. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5445, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/01-6110 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-5445 vs M39003/01-6110 |
T110C226J035CS7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 22uF, | M39003/01-5445 vs T110C226J035CS7442 |
T212C226J035DS4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-5445 vs T212C226J035DS4250 |
T110C226J035BT7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 22uF, | M39003/01-5445 vs T110C226J035BT7200 |
M39003/09-2053 | Vishay Intertechnologies | $58.3809 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | M39003/01-5445 vs M39003/09-2053 |
T110C226J035PT7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 22uF, | M39003/01-5445 vs T110C226J035PT7200 |
M39003/09-3053B/TR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, | M39003/01-5445 vs M39003/09-3053B/TR |
M39003/09-3053/TR | Vishay Intertechnologies | $95.3291 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, | M39003/01-5445 vs M39003/09-3053/TR |
T212C226J035PS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-5445 vs T212C226J035PS4251 |
T110C226J035MT7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 22uF, | M39003/01-5445 vs T110C226J035MT7443 |