Part Details for M39003/01-5438 by KEMET Corporation
Overview of M39003/01-5438 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) | |
10154382-0031LF | Amphenol Communications Solutions | HDMI RECEPTACLE | |
51915-438LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 24S 2P Right Angle Receptacle, Solder To Board |
Price & Stock for M39003/01-5438
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5438
|
Avnet Americas | Cap Tant Solid 47uF 20V 5% (7.34 X 17.42mm) Axial (0.01%FR) Bulk - Trays (Alt: M39003/01-5438) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$25.5289 / $26.9019 | Buy Now |
DISTI #
V37:1799_09059053
|
Arrow Electronics | Cap Tant Solid 47uF 20V 5% (7.34 X 17.42mm) Axial (0.01%FR) 1.2 Ohm 125°C Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2339 | Americas - 23 |
|
$26.2200 / $32.5450 | Buy Now |
DISTI #
82704081
|
Verical | Cap Tant Solid 47uF 20V 5% (7.34 X 17.42mm) Axial (0.01%FR) 1.2 Ohm 125°C Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 23 |
|
$32.5450 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 253 |
|
$14.7600 / $18.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,47UF,20VDC,5% -TOL,5% +TOL | 202 |
|
$17.2500 / $19.5000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,47UF,20VDC,5% -TOL,5% +TOL | 202 |
|
$17.2500 / $19.5000 | Buy Now |
DISTI #
M39003/01-5438
|
TTI | Tantalum Capacitors - Solid Leaded 47UF 20V 5% C R-FR Min Qty: 23 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$27.4500 / $28.0000 | Buy Now |
Part Details for M39003/01-5438
M39003/01-5438 CAD Models
M39003/01-5438 Part Data Attributes
|
M39003/01-5438
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5438
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0045 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5438
This table gives cross-reference parts and alternative options found for M39003/01-5438. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5438, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T262C476J020SS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, | M39003/01-5438 vs T262C476J020SS7293 |
M39003/09-4040 | Vishay Intertechnologies | $134.7704 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | M39003/01-5438 vs M39003/09-4040 |
T215C476J020GS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-5438 vs T215C476J020GS7293 |
T110C476J020MT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, | M39003/01-5438 vs T110C476J020MT |
T212C476J020DS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-5438 vs T212C476J020DS4252 |
T110C476J020AS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, | M39003/01-5438 vs T110C476J020AS7200 |
T212C476J020SS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-5438 vs T212C476J020SS4251 |
T110C476J020MT7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, | M39003/01-5438 vs T110C476J020MT7442 |
T110C476J020DS7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, | M39003/01-5438 vs T110C476J020DS7442 |
T110C476J020PT7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, | M39003/01-5438 vs T110C476J020PT7293 |