Part Details for M39003/01-5426/HSD by Vishay Intertechnologies
Overview of M39003/01-5426/HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54265J/B | Rochester Electronics LLC | SN54265 - Quad Complimentary-Output Elements | |
MLC7542-601MEB | Coilcraft Inc | General Purpose Inductor, | |
MLC7542-601ME | Coilcraft Inc | Power inductor, shielded, 20% tol, RoHS, halogen-free |
Price & Stock for M39003/01-5426/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5426/HSD
|
Avnet Americas | Cap Tant Solid 150uF 15V 5% (8.92 X 19.96mm) Axial (0.01%FR) - Custom Tape W/Leader (Alt: M39003/01-5426/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$23.2740 / $29.5666 | Buy Now |