Part Details for M39003/01-5425H by Vishay Intertechnologies
Overview of M39003/01-5425H by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87185-425HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 25 Positions, 2.54 mm Pitch, Vertical, 26.49 mm (1.043in) Mating, 2.41 mm (0.095in) Tail. | |
68015-425HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 25 Positions, 2.54 mm (0.100in) Pitch. | |
75915-425HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 25 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for M39003/01-5425H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M9665
|
Newark | 376D127X5015S2Brh |Vishay M39003/01-5425H RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5300 / $43.8200 | Buy Now |
DISTI #
M39003/01-5425H
|
Avnet Americas | Cap Tant Solid 120uF 15V 5% (8.92 X 19.96mm) Axial (0.01%FR) 125?C - Bulk (Alt: M39003/01-5425H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7424 / $23.1120 | Buy Now |
Part Details for M39003/01-5425H
M39003/01-5425H CAD Models
M39003/01-5425H Part Data Attributes
|
M39003/01-5425H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5425H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 120uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.009 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5425H
This table gives cross-reference parts and alternative options found for M39003/01-5425H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5425H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110D127J015ST | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 120uF, | KEMET Corporation | M39003/01-5425H vs T110D127J015ST |
T215D127J015MS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5425H vs T215D127J015MS7293 |
T110D127J015MS7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 120uF, | KEMET Corporation | M39003/01-5425H vs T110D127J015MS7442 |
M39003/015025H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5425H vs M39003/015025H |
T110D127J015AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5425H vs T110D127J015AS |
T212D127J015PS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 120uF, | KEMET Corporation | M39003/01-5425H vs T212D127J015PS7443 |
CSR21D127JS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5425H vs CSR21D127JS |
T110D127J015ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 120uF, | KEMET Corporation | M39003/01-5425H vs T110D127J015ATC-7293 |
M39003/09-0128H/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 120uF, | Vishay Intertechnologies | M39003/01-5425H vs M39003/09-0128H/TR |
T215D127J015PS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5425H vs T215D127J015PS7443 |