Part Details for M39003/01-5413 by KEMET Corporation
Overview of M39003/01-5413 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5413J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ5413J. Buy from authorized manufacturer Rochester Electronics. | |
5413J/R | Rochester Electronics LLC | Replacement for Texas Instruments part number SN5413J. Buy from authorized manufacturer Rochester Electronics. | |
ADG5413BFBRUZ | Analog Devices | ±-55V Fault Protected, bi-dire |
Price & Stock for M39003/01-5413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5413
|
Avnet Americas | Cap Tant Solid 39uF 10VDC 5% 4.7 X 12.04mm AXL 0.01%(FR) Bulk - Bulk (Alt: M39003/01-5413) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 39 uF, THROUGH HOLE MOUNT | 52 |
|
$5.6926 / $9.2313 | Buy Now |
DISTI #
M39003/01-5413
|
TTI | Tantalum Capacitors - Solid Leaded 39UF 10V 5% B R-FR Min Qty: 32 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$24.8000 / $28.0000 | Buy Now |
Part Details for M39003/01-5413
M39003/01-5413 CAD Models
M39003/01-5413 Part Data Attributes
|
M39003/01-5413
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5413
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 39uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 31 Weeks | |
Capacitance | 39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5413
This table gives cross-reference parts and alternative options found for M39003/01-5413. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5413, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215B396J010GS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5413 vs T215B396J010GS7200 |
M39003/01-5413H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5413 vs M39003/01-5413H |
M39003/01-7031C | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 39 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-5413 vs M39003/01-7031C |
T110B396J010BS7443 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 39uF, | KEMET Corporation | M39003/01-5413 vs T110B396J010BS7443 |
T110B396J010PT7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 39uF, | KEMET Corporation | M39003/01-5413 vs T110B396J010PT7442 |
T215B396J010RS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5413 vs T215B396J010RS7443 |
T110B396J010RT | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 39uF, | KEMET Corporation | M39003/01-5413 vs T110B396J010RT |
M39003/01-5613B/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 39uF, | Vishay Intertechnologies | M39003/01-5413 vs M39003/01-5613B/PR |
M39003/015613H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5413 vs M39003/015613H |
M39003/01-5413 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5413 vs M39003/01-5413 |