Part Details for M39003/01-5340 by KEMET Corporation
Overview of M39003/01-5340 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5340BRUZ | Analog Devices | 12-BIT,DAC I.C | |
AD5340BRUZ-REEL7 | Analog Devices | 12-BIT,DAC I.C | |
EVAL-AD5340DBZ | Analog Devices | evaluation board i.c. |
Part Details for M39003/01-5340
M39003/01-5340 CAD Models
M39003/01-5340 Part Data Attributes
|
M39003/01-5340
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5340
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.15uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5340
This table gives cross-reference parts and alternative options found for M39003/01-5340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-7349D/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.15uF, | Vishay Intertechnologies | M39003/01-5340 vs M39003/01-7349D/HR |
T212A154J100SS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.15uF, | KEMET Corporation | M39003/01-5340 vs T212A154J100SS7443 |
T212A154J100BS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.15uF, | KEMET Corporation | M39003/01-5340 vs T212A154J100BS7443 |
T110A154J100MT7200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.15uF, | KEMET Corporation | M39003/01-5340 vs T110A154J100MT7200 |
T215A154J100GS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5340 vs T215A154J100GS |
T110A154J100ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.15uF, | KEMET Corporation | M39003/01-5340 vs T110A154J100ATC-7293 |
M39003/016349F | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5340 vs M39003/016349F |
M39003/015140F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5340 vs M39003/015140F |
T110A154J100AT7442 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.15uF, | KEMET Corporation | M39003/01-5340 vs T110A154J100AT7442 |
T215A154J100SS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5340 vs T215A154J100SS4252 |