Part Details for M39003/01-5338H by Vishay Intertechnologies
Overview of M39003/01-5338H by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95338HRTZ-TK | Renesas Electronics Corporation | Bidirectional Buck-Boost Voltage Regulator | |
ISL95338HRTZ | Renesas Electronics Corporation | Bidirectional Buck-Boost Voltage Regulator | |
ISL95338HRTZ-T | Renesas Electronics Corporation | Bidirectional Buck-Boost Voltage Regulator |
Price & Stock for M39003/01-5338H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5338H
|
Avnet Americas | Cap Tant Solid 0.1uF 100V 5% (3.43 X 7.26mm) Axial (0.1%FR) 125°C - Bulk (Alt: M39003/01-5338H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2270 / $20.6143 | Buy Now |
Part Details for M39003/01-5338H
M39003/01-5338H CAD Models
M39003/01-5338H Part Data Attributes
|
M39003/01-5338H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5338H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5338H
This table gives cross-reference parts and alternative options found for M39003/01-5338H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5338H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212A104J100MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5338H vs T212A104J100MS4252 |
M39003/014344E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5338H vs M39003/014344E |
M39003/017344B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5338H vs M39003/017344B |
T110A104J100BS7200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.1uF, | KEMET Corporation | M39003/01-5338H vs T110A104J100BS7200 |
T110A104J100MT7293 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.1uF, | KEMET Corporation | M39003/01-5338H vs T110A104J100MT7293 |
M39003/015138D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5338H vs M39003/015138D |
T215A104J100SS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5338H vs T215A104J100SS7293 |
T215A104J100DS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5338H vs T215A104J100DS7293 |
M39003/01-5338 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5338H vs M39003/01-5338 |
T110A104J100CS | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.1uF, | KEMET Corporation | M39003/01-5338H vs T110A104J100CS |