Part Details for M39003/01-5249 by KEMET Corporation
Overview of M39003/01-5249 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-5249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5249KM-ND
|
DigiKey | CAP TANT 47UF 5% 35V AXIAL Min Qty: 20 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$39.9295 | Buy Now |
DISTI #
M39003/01-5249
|
Avnet Americas | Cap Tant Solid 47uF 35V 5% (8.92 X 19.96mm) Axial (0.1%FR) Bulk - Bulk (Alt: M39003/01-5249) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-M39003/01-5249
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 47uF 5% ESR=800mOhms MIL-PRF-39003 RoHS: Not Compliant | 20 |
|
$32.5900 / $43.5500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 35V, 5±% | 22 |
|
$50.9108 / $59.8950 | Buy Now |
DISTI #
M39003/01-5249
|
TTI | Tantalum Capacitors - Solid Leaded 35V 47uF 5% ESR=800mOhms MIL-PRF-39003 Min Qty: 21 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$37.9500 | Buy Now |
Part Details for M39003/01-5249
M39003/01-5249 CAD Models
M39003/01-5249 Part Data Attributes
|
M39003/01-5249
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5249
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5249
This table gives cross-reference parts and alternative options found for M39003/01-5249. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5249, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212D476J035MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 47uF, | KEMET Corporation | M39003/01-5249 vs T212D476J035MS7442 |
M39003/01-6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5249 vs M39003/01-6120 |
M39003/09-0263H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5249 vs M39003/09-0263H |
M39003/01-5649A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5249 vs M39003/01-5649A |
T212D476J035RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 47uF, | KEMET Corporation | M39003/01-5249 vs T212D476J035RS7442 |
M39003/01-5049 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5249 vs M39003/01-5049 |
T110D476J035AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 47uF, | KEMET Corporation | M39003/01-5249 vs T110D476J035AS7442 |
CSR13F476JM | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 47uF | Cornell Dubilier Electronics Inc | M39003/01-5249 vs CSR13F476JM |
M39003/01-5449H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5249 vs M39003/01-5449H |
M39003/09-4063F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5249 vs M39003/09-4063F |