There are no models available for this part yet.
Overview of M39003/01-5230 by Defense Logistics Agency
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5230WARWZ | Analog Devices | Isolated Half-bridge Gate Driv | |
ADUM5230WARWZ-RL | Analog Devices | Isolated Half-bridge Gate Driv | |
ADUM5230ARWZ | Analog Devices | Isolated Half-bridge Gate Driv |
CAD Models for M39003/01-5230 by Defense Logistics Agency
Part Data Attributes for M39003/01-5230 by Defense Logistics Agency
M39003/01-5230
Defense Logistics Agency
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DEFENSE LOGISTICS AGENCY
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.43 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.0004 mA
|
Length
|
7.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
MIL-PRF-39003
|
Surface Mount
|
NO
|
Tan Delta
|
0.04
|
Terminal Shape
|
WIRE
|
Want to compare parts?
-
M39003/01-5230Defense Logistics AgencyTantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADEDVS
-
Alternate Parts for M39003/01-5230
This table gives cross-reference parts and alternative options found for M39003/01-5230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-8072 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Defense Logistics Agency | M39003/01-5230 vs M39003/01-8072 |
M39003/01-7072 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Defense Logistics Agency | M39003/01-5230 vs M39003/01-7072 |
M39003/01-5630 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Defense Logistics Agency | M39003/01-5230 vs M39003/01-5630 |
M39003/01-5030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Defense Logistics Agency | M39003/01-5230 vs M39003/01-5030 |
M39003/01-5430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Defense Logistics Agency | M39003/01-5230 vs M39003/01-5430 |
M39003/01-6072 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Defense Logistics Agency | M39003/01-5230 vs M39003/01-6072 |