Part Details for M39003/01-5140/HSD by Vishay Intertechnologies
Overview of M39003/01-5140/HSD by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51402-XX002LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 14P 32S Right Angle Receptacle, Solder To Board | |
51402-XX001LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 14P 32S Right Angle Receptacle, Solder To Board | |
R5F51406ADFK#50 | Renesas Electronics Corporation | RX100 Series' First RXv2 Core 32-bit Microcontrollers with Third-Generation Touch IP for Even Lower Power Consumption |
Price & Stock for M39003/01-5140/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M8948
|
Newark | 176D154X5100A2Bmzx1 |Vishay M39003/01-5140/HSD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8900 / $28.4900 | Buy Now |
DISTI #
M39003/01-5140/HSD
|
Avnet Americas | Cap Tant Solid 0.15uF 100V 5% (3.43 X 7.26mm) Axial (1%FR) - Custom Tape W/Leader (Alt: M39003/01-5140/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |