Part Details for M39003/01-5095H by Vishay Sprague
Overview of M39003/01-5095H by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112041-5095HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Cable, Passive, 6Gb/s, 24 AWG, 9.5m, Halogen free jacket. | |
10093084-5095HFLF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 24 AWG, 9.5ms, passive, Halogen free | |
10110818-5095HFLF | Amphenol Communications Solutions | SFP+ Cable Assembly, 24 AWG, 9.5 meters, passive -standard raw cable, halogen free. |
Price & Stock for M39003/01-5095H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5095H-ND
|
DigiKey | CAP TANT 0.1UF 5% 75V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0264 | Buy Now |
Part Details for M39003/01-5095H
M39003/01-5095H CAD Models
M39003/01-5095H Part Data Attributes
|
M39003/01-5095H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5095H
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 0.1 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5095H
This table gives cross-reference parts and alternative options found for M39003/01-5095H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5095H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A104J075MT7443 | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 0.1uF, | KEMET Corporation | M39003/01-5095H vs T110A104J075MT7443 |
M39003/016236F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5095H vs M39003/016236F |
T110A104J075MT7293 | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 0.1uF, | KEMET Corporation | M39003/01-5095H vs T110A104J075MT7293 |
M39003/01-7236H/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 0.1uF, | Vishay Intertechnologies | M39003/01-5095H vs M39003/01-7236H/WR |
T212A104J075CS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 0.1uF, | KEMET Corporation | M39003/01-5095H vs T212A104J075CS7200 |
M39003/01-8236A/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 0.1uF, | Vishay Intertechnologies | M39003/01-5095H vs M39003/01-8236A/HR |
M39003/015695B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5095H vs M39003/015695B |
T110A104J075DS7200 | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 0.1uF, | KEMET Corporation | M39003/01-5095H vs T110A104J075DS7200 |
T212A104J075GS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5095H vs T212A104J075GS4252 |
M39003/014236F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5095H vs M39003/014236F |