Part Details for M39003/01-5066 by KEMET Corporation
Overview of M39003/01-5066 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSI350-66CQ | Renesas Electronics Corporation | PCI to PCI Bridge |
Price & Stock for M39003/01-5066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5066
|
Avnet Americas | Cap Tant Solid 0.1uF 50V 5% (3.43 X 7.26mm) Axial (1%FR) Bulk - Bulk (Alt: M39003/01-5066) RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 2 | 133 |
|
$1.9412 / $4.4800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100nf, 50V, 5±% | 106 |
|
$2.8000 / $6.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100nf, 50V, 5±% | 106 |
|
$2.8000 / $6.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100nf, 50V, 5±% | 70 |
|
$2.0250 / $4.0500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100nf, 50V, 5±% | 1 |
|
$5.4000 | Buy Now |
DISTI #
M39003/01-5066
|
TTI | Tantalum Capacitors - Solid Leaded .1UF 50V 5% A M-FR Min Qty: 62 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$11.5000 | Buy Now |
Part Details for M39003/01-5066
M39003/01-5066 CAD Models
M39003/01-5066 Part Data Attributes
|
M39003/01-5066
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5066
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5066
This table gives cross-reference parts and alternative options found for M39003/01-5066. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5066, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212A104J050SS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5066 vs T212A104J050SS7200 |
T110A104J050DS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, | KEMET Corporation | M39003/01-5066 vs T110A104J050DS7442 |
T210A104J050RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5066 vs T210A104J050RS |
T110A104J050ST7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, | KEMET Corporation | M39003/01-5066 vs T110A104J050ST7443 |
M39003/018163H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5066 vs M39003/018163H |
CSR13G104JP | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF | Cornell Dubilier Electronics Inc | M39003/01-5066 vs CSR13G104JP |
M39003/01-6163 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5066 vs M39003/01-6163 |
T110A104J050BT7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, | KEMET Corporation | M39003/01-5066 vs T110A104J050BT7443 |
M39003/01-6163 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.1 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-5066 vs M39003/01-6163 |
T215A104J050PS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5066 vs T215A104J050PS4251 |