Part Details for M39003/01-5034TR by KEMET Corporation
Results Overview of M39003/01-5034TR by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39003/01-5034TR Information
M39003/01-5034TR by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95615-034TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 34 Positions - 2.00mm (0.079in) Pitch. |
Price & Stock for M39003/01-5034TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM6505
|
Newark | Cap Tant Solid 15Uf 20V 5% (4.7 X 12.04Mm) Axial (1%fr) 2.3 Ohm 125C T/R Rohs Compliant: No |Kemet M... more RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 219 |
|
$3.2600 / $5.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
219 Partner Stock |
|
$2.9400 / $3.4700 | Buy Now |
DISTI #
80594829
|
Verical | Cap Tant Solid 15uF 20V 5% (4.7 X 12.04mm) Axial (1%FR) 2.3 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 | Americas - 219 |
|
$3.1800 / $3.3100 | Buy Now |
Part Details for M39003/01-5034TR
M39003/01-5034TR CAD Models
M39003/01-5034TR Part Data Attributes
|
M39003/01-5034TR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5034TR
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 209 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5034TR
This table gives cross-reference parts and alternative options found for M39003/01-5034TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5034TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T212B156J020MTC | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | M39003/01-5034TR vs T212B156J020MTC |
TAS156J020P1C-F | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | M39003/01-5034TR vs TAS156J020P1C-F |
T212B156J020DTC | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | M39003/01-5034TR vs T212B156J020DTC |
T212B156J020CTC | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | M39003/01-5034TR vs T212B156J020CTC |
M39003/01-5434TR | KEMET Corporation | Check for Price | CAP 15UF 20V 5% TANT SOLID B-CASE HERMETIC T&R R-MIL-PRF-39003/01 | M39003/01-5034TR vs M39003/01-5434TR |
T212B156J020RSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | M39003/01-5034TR vs T212B156J020RSC |
T110B156J020AT7241 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | M39003/01-5034TR vs T110B156J020AT7241 |
T212B156J020STC | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | M39003/01-5034TR vs T212B156J020STC |
CSR13E156JC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | M39003/01-5034TR vs CSR13E156JC |
T210B156J020PSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | M39003/01-5034TR vs T210B156J020PSC |