Part Details for M39003/01-5032 by Vishay Intertechnologies
Overview of M39003/01-5032 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5032ACBZ-1-R7 | Analog Devices | Buck Reg W/ 3.3V, 1.8V, 2.8V, | |
ADRF5032BCCZN | Analog Devices | Silicon SPDT, Reflective Switc | |
ADRF5032BCCZN-R7 | Analog Devices | Silicon SPDT, Reflective Switc |
Price & Stock for M39003/01-5032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5032
|
Avnet Americas | Cap Tant Solid 10uF 20V 5% (4.7 X 12.04mm) Axial (1%FR) - Bulk (Alt: M39003/01-5032) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0885 / $7.7347 | Buy Now |
DISTI #
78456035
|
Verical | Cap Tant Solid 10uF 20V 5% (4.7 X 12.04mm) Axial (1%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2347 | Americas - 200 |
|
$6.4130 / $6.4770 | Buy Now |
DISTI #
M39003/01-5032
|
TTI | Tantalum Capacitors - Solid Leaded 10UF 20V 5% B M-FR Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$6.5600 | Buy Now |
DISTI #
C1S803619787698
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Not Compliant | 200 |
|
$6.4130 / $6.4770 | Buy Now |
Part Details for M39003/01-5032
M39003/01-5032 CAD Models
M39003/01-5032 Part Data Attributes
|
M39003/01-5032
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5032
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5032
This table gives cross-reference parts and alternative options found for M39003/01-5032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110B106J020ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | M39003/01-5032 vs T110B106J020ATC-7293 |
M39003/01-7077 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5032 vs M39003/01-7077 |
M39003/015232B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5032 vs M39003/015232B |
150D106X5020B2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5032 vs 150D106X5020B2T |
150D106X5020B2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5032 vs 150D106X5020B2BE3 |
M39003/01-8077H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-5032 vs M39003/01-8077H |
M39003/015232E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5032 vs M39003/015232E |
T215B106J020PS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5032 vs T215B106J020PS7200 |
M39003/01-4077C/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, | Vishay Intertechnologies | M39003/01-5032 vs M39003/01-4077C/RR |
T110B106J020ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | M39003/01-5032 vs T110B106J020ASC-7200 |