Part Details for M39003/01-5004 by Texas Instruments
Overview of M39003/01-5004 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-04L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
150-04A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
150-04J08L | Coilcraft Inc | Variable Inductor, 0.108uH Min, 0.154uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT |
Price & Stock for M39003/01-5004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Tantalum, 56uf, 6V, 5±% | 5 |
|
$2.0400 / $3.0600 | Buy Now |