Part Details for M39003/01-3140/HSD by Vishay Sprague
Results Overview of M39003/01-3140/HSD by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39003/01-3140/HSD Information
M39003/01-3140/HSD by Vishay Sprague is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF3140AIDBZTG4 | Texas Instruments | 20ppm/°C Max, 100µA, SOT23-3 Series Voltage Reference 3-SOT-23 -40 to 125 | |
JM38510/31401B2A | Texas Instruments | Retriggerable Monostable Multivibrators 20-LCCC -55 to 125 | |
JM38510/31402BFA | Texas Instruments | Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CFP -55 to 125 |
Price & Stock for M39003/01-3140/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-3140/HSD-ND
|
DigiKey | CAP TANT 12UF 10% 75V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.1970 | Buy Now |