Part Details for M39003/01-3088 by Siemens
Results Overview of M39003/01-3088 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39003/01-3088 Information
M39003/01-3088 by Siemens is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM103H-3.0/883 | Rochester Electronics LLC | LM103 - Two Terminal Voltage Reference - Dual marked (7702806XA) | |
59202-G34-03-088 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 6 Positions. | |
RJHSE3088A1 | Amphenol Communications Solutions | Modular Jack - Verticals, Input Output Connectors 8P8C, Vertical, Without Shield, with LEDs. |
Price & Stock for M39003/01-3088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 54 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 50V, 10% +TOL, 10% -TOL, 4.7UF, THROUGH HOLE MO... more | 43 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 50V, 10% +TOL, 10% -TOL, 4.7UF, THROUGH HOLE MO... more | 43 |
|
$4.5000 / $9.0000 | Buy Now |