Datasheets
M39003/01-3083 by:

CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for M39003/01-3083 by Vishay Sprague

Overview of M39003/01-3083 by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CA3083Z-G Rochester Electronics LLC CA3083 - GENERAL PURPOSE HIGH CURRENT NPN TRANSISTOR ARRAY
ISL83083EIUZ-T Renesas Electronics Corporation ±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers
ISL83083EIBZ-T Renesas Electronics Corporation ±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers

Price & Stock for M39003/01-3083

Part # Distributor Description Stock Price Buy
DISTI # M39003/01-3083-ND
DigiKey CAP TANT 2.2UF 20% 50V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $6.5912
$6.5912 Buy Now
Quest Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 2.2 uF, THROUGH HOLE MOUNT 98
  • 1 $6.6000
  • 7 $3.3000
  • 62 $2.8600
$2.8600 / $6.6000 Buy Now

Part Details for M39003/01-3083

M39003/01-3083 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39003/01-3083 Part Data Attributes

M39003/01-3083 Vishay Sprague
Buy Now Datasheet
Compare Parts:
M39003/01-3083 Vishay Sprague CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 2.2 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.0008 mA
Length 12.04 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-39003/01
Surface Mount NO
Tan Delta 0.04
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for M39003/01-3083

This table gives cross-reference parts and alternative options found for M39003/01-3083. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-3083, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T110B225M050PS7442 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, KEMET Corporation M39003/01-3083 vs T110B225M050PS7442
T215B225M050CS7443 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/01-3083 vs T215B225M050CS7443
T212B225M050GS7293 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/01-3083 vs T212B225M050GS7293
T212B225M050DS4251 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/01-3083 vs T212B225M050DS4251
T212B225M050SS4250 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/01-3083 vs T212B225M050SS4250
CSR133083 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Cornell Dubilier Electronics Inc M39003/01-3083 vs CSR133083
T212B225M050DS4250 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/01-3083 vs T212B225M050DS4250
M39003/01-2603 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-3083 vs M39003/01-2603
T215B225M050BS7443 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/01-3083 vs T215B225M050BS7443
M39003/01-2363 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/01-3083 vs M39003/01-2363

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/01-3083 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/01-3083 by Vishay Sprague

Select Manufacturer
Which Manufacturer of M39003/01-3083 would you like to use for your alert(s)?
  • Please alert me when M39003/01-3083 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39003/01-3083 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/01-3083 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39003/01-3083 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/01-3083.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/01-3083 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: