Part Details for M39003/01-3083/TR by Vishay Sprague
Overview of M39003/01-3083/TR by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3083Z-G | Rochester Electronics LLC | CA3083 - GENERAL PURPOSE HIGH CURRENT NPN TRANSISTOR ARRAY | |
ISL83083EIUZ-T | Renesas Electronics Corporation | ±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers | |
ISL83083EIBZ-T | Renesas Electronics Corporation | ±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers |
Price & Stock for M39003/01-3083/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-3083/TR-ND
|
DigiKey | CAP TANT 2.2UF 20% 50V AXIAL Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5288 | Buy Now |