Part Details for M39003/01-3076 by KEMET Corporation
Overview of M39003/01-3076 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
813076CYILF | Renesas Electronics Corporation | Frequency Generator/Jitter Attenuation Device For Wireless Infrastructure Applications | |
ISL83076EIBZA-T | Renesas Electronics Corporation | ±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers | |
813076CYILFT | Renesas Electronics Corporation | Frequency Generator/Jitter Attenuation Device For Wireless Infrastructure Applications |
Price & Stock for M39003/01-3076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2262-ND
|
DigiKey | CAP TANT 1UF 10% 50V AXIAL Min Qty: 150 Lead time: 20 Weeks Container: Bulk |
130 In Stock |
|
$9.3708 | Buy Now |
DISTI #
M39003/01-3076
|
Avnet Americas | Cap Tant Solid 1uF 50V 10% (3.43 X 7.26mm) Axial (0.001%FR) Bulk - Bulk (Alt: M39003/01-3076) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7177 / $14.4555 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 82 |
|
$2.9118 / $6.7200 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,1UF,50VDC,10-% TOL,10+% TOL | 167 |
|
$3.2179 / $5.2182 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,1UF,50VDC,10-% TOL,10+% TOL | 65 |
|
$4.2000 / $9.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,1UF,50VDC,10-% TOL,10+% TOL | 65 |
|
$4.2000 / $9.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,1UF,50VDC,10-% TOL,10+% TOL | 40 |
|
$3.7600 / $5.6400 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,1UF,50VDC,10-% TOL,10+% TOL | 27 |
|
$6.3196 / $14.5836 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,1UF,50VDC,10-% TOL,10+% TOL | 10 |
|
$9.9000 / $14.8500 | Buy Now |
DISTI #
M39003/01-3076
|
TTI | Tantalum Capacitors - Solid Leaded 1UF 50V 10% A S-FR Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$11.3200 / $12.1400 | Buy Now |
Part Details for M39003/01-3076
M39003/01-3076 CAD Models
M39003/01-3076 Part Data Attributes
|
M39003/01-3076
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-3076
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-3076
This table gives cross-reference parts and alternative options found for M39003/01-3076. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-3076, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T212A105K050CS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | M39003/01-3076 vs T212A105K050CS7443 |
T212A105K050RS7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | M39003/01-3076 vs T212A105K050RS7442 |
M39003/01-8194H | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 1 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-3076 vs M39003/01-8194H |
M39003/018194B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-3076 vs M39003/018194B |
T110A105K050RT7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, | M39003/01-3076 vs T110A105K050RT7442 |
150D105X9050A2TE3 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 1 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | M39003/01-3076 vs 150D105X9050A2TE3 |
T110A105K050ST7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, | M39003/01-3076 vs T110A105K050ST7200 |
T215A105K050BS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | M39003/01-3076 vs T215A105K050BS |
T215A105K050MS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-3076 vs T215A105K050MS4252 |
M39003/01-7194E/RR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | M39003/01-3076 vs M39003/01-7194E/RR |