Part Details for M39003/01-3031/HSD by Vishay Sprague
Overview of M39003/01-3031/HSD by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
13031CL | Coilcraft Inc | Power choke, toroid, RoHS | |
HAT3031R-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 60V -3.4A 32Mohm Sop8 | |
HD6433031SXXXTFI | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Price & Stock for M39003/01-3031/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-3031/HSD-ND
|
DigiKey | CAP TANT 39UF 10% 35V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.3195 | Buy Now |