Part Details for M39003/01-3003/99 by Vishay Intertechnologies
Overview of M39003/01-3003/99 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ELANSC300-33VC | Rochester Electronics LLC | Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208 | |
ELANSC300-33KC-G | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU | |
H5N3003P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 40A 69Mohm To-3P |
Price & Stock for M39003/01-3003/99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC1744
|
Newark | 376D225X9020A2Bszxd |Vishay M39003/01-3003/99 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4100 / $8.5800 | Buy Now |
DISTI #
M39003/01-3003/99
|
Avnet Americas | Cap Tant Solid 2.2uF 20V 10% (3.43 X 7.26mm) Axial (0.001%FR) T/R - Bulk (Alt: M39003/01-3003/99) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1214 / $6.5070 | Buy Now |
DISTI #
M39003/01-3003/T99
|
Avnet Americas | Cap Tant Solid 2.2uF 20V 10% (3.43 X 7.26mm) Axial (0.001%FR) T/R - Tape and Reel (Alt: M39003/01-3003/T99) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$5.7400 | Buy Now |