Part Details for M39003/01-2988/TR by Vishay Sprague
Overview of M39003/01-2988/TR by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2988AIMM-3.3/NOPB | Texas Instruments | Micropower, 200 mA Ultra Low-Dropout Low Noise Voltage Regulator with Prog. Power-On Reset Delay 8-VSSOP -40 to 125 | |
LP2988ILD-3.8/NOPB | Texas Instruments | Micropower, 200 mA Ultra Low-Dropout Low Noise Voltage Regulator with Prog. Power-On Reset Delay 8-WSON -40 to 125 | |
LP2988IMM-5.0/NOPB | Texas Instruments | Micropower, 200 mA Ultra Low-Dropout Low Noise Voltage Regulator with Prog. Power-On Reset Delay 8-VSSOP -40 to 125 |
Price & Stock for M39003/01-2988/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2988/TR-ND
|
DigiKey | CAP TANT 3.3UF 10% 15V AXIAL Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2267 | Buy Now |