Datasheets
M39003/01-2973H by:
Vishay Intertechnologies
KEMET Corporation
Vishay Intertechnologies
Vishay Sprague
Not Found

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED

Part Details for M39003/01-2973H by Vishay Intertechnologies

Results Overview of M39003/01-2973H by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

M39003/01-2973H Information

M39003/01-2973H by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.

A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.

Price & Stock for M39003/01-2973H

Part # Distributor Description Stock Price Buy
DISTI # 71M7891
Newark 376D395X9010A2Bsh |Vishay M39003/01-2973H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $9.7300
  • 250 $8.7600
  • 500 $7.8900
  • 1,000 $7.0100
  • 5,000 $6.7900
$6.7900 / $9.7300 Buy Now
DISTI # M39003/01-2973H
Avnet Americas Cap Tant Solid 3.9uF 10V 10% (3.43 X 7.26mm) Axial (0.001%FR) 125?C - Bulk (Alt: M39003/01-2973H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 100 $6.7202
  • 110 $6.6859
  • 210 $6.6516
  • 500 $6.6173
  • 1,000 $6.5830
$6.5830 / $6.7202 Buy Now

Part Details for M39003/01-2973H

M39003/01-2973H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39003/01-2973H Part Data Attributes

M39003/01-2973H Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
M39003/01-2973H Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED
Select a part to compare:
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 14 Weeks
Capacitance 3.9 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 3.43 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.0003 mA
Length 7.26 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Reference Standard MIL-PRF-39003/01
Surface Mount NO
Tan Delta 0.04
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for M39003/01-2973H

This table gives cross-reference parts and alternative options found for M39003/01-2973H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2973H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
M39003/01-2253 Vishay Intertechnologies $8.4585 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED M39003/01-2973H vs M39003/01-2253
T110A395K010AS KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED M39003/01-2973H vs T110A395K010AS
M39003/01-8022 Vishay Intertechnologies $1.9850 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED M39003/01-2973H vs M39003/01-8022
M39003/01-6022 KEMET Corporation Check for Price CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.9uF, THROUGH HOLE MOUNT, AXIAL LEADED M39003/01-2973H vs M39003/01-6022
M39003/01-2253H Vishay Intertechnologies $8.2321 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED M39003/01-2973H vs M39003/01-2253H
150D395X9010A2T Vishay Intertechnologies $2.7600 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED M39003/01-2973H vs 150D395X9010A2T
T110A395K010AT KEMET Corporation $7.3640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT M39003/01-2973H vs T110A395K010AT
150D395X9010A2BE3 Vishay Intertechnologies $6.3140 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED M39003/01-2973H vs 150D395X9010A2BE3
M39003/01-7022 KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED M39003/01-2973H vs M39003/01-7022
M39003/01-2493H Vishay Intertechnologies $7.8151 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED M39003/01-2973H vs M39003/01-2493H