Part Details for M39003/01-2951H by Vishay Sprague
Overview of M39003/01-2951H by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2951H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2951H-ND
|
DigiKey | CAP TANT 2.2UF 10% 100V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.2198 | Buy Now |
Part Details for M39003/01-2951H
M39003/01-2951H CAD Models
M39003/01-2951H Part Data Attributes
|
M39003/01-2951H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2951H
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2951H
This table gives cross-reference parts and alternative options found for M39003/01-2951H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2951H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T110B225K100CS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 2.2uF, | M39003/01-2951H vs T110B225K100CS7293 |
M39003/012471B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2951H vs M39003/012471B |
M39003/01-2711A/TR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, | M39003/01-2951H vs M39003/01-2711A/TR |
150D225X9100B2B | Vishay Intertechnologies | $12.1794 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | M39003/01-2951H vs 150D225X9100B2B |
M39003/014385C | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2951H vs M39003/014385C |
T110B225K100MT7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 2.2uF, | M39003/01-2951H vs T110B225K100MT7442 |
T212B225K100GS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2951H vs T212B225K100GS4251 |
T110B225K100DS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 2.2uF, | M39003/01-2951H vs T110B225K100DS7200 |
M39003/017385F | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2951H vs M39003/017385F |
T215B225K100MS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2951H vs T215B225K100MS7443 |