Part Details for M39003/01-2884/HSD by Vishay Sprague
Overview of M39003/01-2884/HSD by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM2884HY#PBF | Analog Devices | Iso USB Tran w/ Iso Pwr | |
LTM2884IY#PBF | Analog Devices | Iso USB Tran w/ Iso Pwr | |
LTM2884CY#PBF | Analog Devices | Iso USB Tran w/ Iso Pwr |
Price & Stock for M39003/01-2884/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2884/HSD-ND
|
DigiKey | CAP TANT 1.5UF 20% 75V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0192 | Buy Now |