Part Details for M39003/01-2867/TR by Vishay Sprague
Results Overview of M39003/01-2867/TR by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39003/01-2867/TR Information
M39003/01-2867/TR by Vishay Sprague is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F72867D100FP#U2 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5F72867D100FA#U2 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
5962-8671601EA | Renesas Electronics Corporation | High Speed, Quad SPST, CMOS Analog |
Price & Stock for M39003/01-2867/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2867/TR-ND
|
DigiKey | CAP TANT 0.18UF 10% 75V AXIAL Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0094 | Buy Now |