Part Details for M39003/01-2864/98 by Vishay Sprague
Overview of M39003/01-2864/98 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW2864B-LD1-GR | Renesas Electronics Corporation | 4-Channel Video Decoder and Audio Codec, LQFP, /Tray | |
74SSTU32864ABFG | Renesas Electronics Corporation | 1:1 and 1:2 Registered Buffer with 1.8V SSTL I/O | |
SSTUF32864AHLFT | Renesas Electronics Corporation | 25-Bit Configurable Registered Buffer for DDR2 |
Price & Stock for M39003/01-2864/98
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2864/98-ND
|
DigiKey | CAP TANT 0.12UF 10% 75V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4679 | Buy Now |