Part Details for M39003/01-2848 by Vishay Intertechnologies
Overview of M39003/01-2848 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D82C284-8 | Rochester Electronics LLC | Processor Specific Clock Generator, 16MHz, CMOS, CDIP18, CERDIP-18 | |
MD82C284-8/B | Rochester Electronics LLC | Replacement for Intel part number MD82C284-8. Buy from authorized manufacturer Rochester Electronics. | |
ISL28488FVZ | Renesas Electronics Corporation | Quad Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp, TSSOP, /Tube |
Price & Stock for M39003/01-2848
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C0398
|
Newark | Tantalum Capacitor, 4.7Uf, 50V, Axial 10%, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:R, Ripple Current:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: Na |Vishay M39003/01-2848 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8600 / $7.2200 | Buy Now |
DISTI #
M39003/01-2848
|
Avnet Americas | 376D475X9050B2BRZ - Bulk (Alt: M39003/01-2848) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7625 / $5.0625 | Buy Now |
DISTI #
M39003/01-2848/HSD
|
Avnet Americas | 376D475X9050B2BRZ - Custom Tape W/Leader (Alt: M39003/01-2848/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
|
Future Electronics | M39003/01-2848 RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$7.5700 / $7.7000 | Buy Now |
DISTI #
M39003/01-2848
|
TTI | Tantalum Capacitors - Solid Leaded 4.7UF 50V 10% B R-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1452 In Stock |
|
$7.4700 / $8.0100 | Buy Now |
Part Details for M39003/01-2848
M39003/01-2848 CAD Models
M39003/01-2848 Part Data Attributes
|
M39003/01-2848
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2848
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0017 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2848
This table gives cross-reference parts and alternative options found for M39003/01-2848. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2848, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T215B475K050DS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2848 vs T215B475K050DS4251 |
T110B475K050RT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, | M39003/01-2848 vs T110B475K050RT |
T110B475K050CT7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, | M39003/01-2848 vs T110B475K050CT7443 |
T110B475K050DT7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, | M39003/01-2848 vs T110B475K050DT7293 |
T215B475K050PS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2848 vs T215B475K050PS7293 |
T212B475K050BS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2848 vs T212B475K050BS4252 |
M39003/01-2608 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | M39003/01-2848 vs M39003/01-2608 |
M39003/012608B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2848 vs M39003/012608B |
T215B475K050RS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2848 vs T215B475K050RS4252 |
M39003/012368C | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2848 vs M39003/012368C |