Part Details for M39003/01-2840 by Vishay Intertechnologies
Overview of M39003/01-2840 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28408FBZ-T7A | Renesas Electronics Corporation | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers | |
ISL28407FBZ | Renesas Electronics Corporation | Precision Quad Low Noise Operational Amplifier | |
ISL28407FBZ-T7A | Renesas Electronics Corporation | Precision Quad Low Noise Operational Amplifier |
Price & Stock for M39003/01-2840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M7489
|
Newark | 376D155X0050B2Brz |Vishay M39003/01-2840 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6100 / $12.3300 | Buy Now |
DISTI #
M39003/01-2840
|
Avnet Americas | Cap Tant Solid 1.5uF 50V 20% (4.7 X 12.04mm) Axial (0.01%FR) - Bulk (Alt: M39003/01-2840) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4008 / $6.8040 | Buy Now |
DISTI #
M39003/01-2840/HSD
|
Avnet Americas | Cap Tant Solid 1.5uF 50V 20% (4.7 X 12.04mm) Axial (0.01%FR) - Custom Tape W/Leader (Alt: M39003/01-2840/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$6.5024 / $6.9120 | Buy Now |
Part Details for M39003/01-2840
M39003/01-2840 CAD Models
M39003/01-2840 Part Data Attributes
|
M39003/01-2840
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2840
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2840
This table gives cross-reference parts and alternative options found for M39003/01-2840. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2840, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/012840C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2840 vs M39003/012840C |
T215B155M050BS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2840 vs T215B155M050BS7200 |
T215B155M050PS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2840 vs T215B155M050PS4250 |
M39003/016200H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2840 vs M39003/016200H |
T110B155M050ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, | KEMET Corporation | M39003/01-2840 vs T110B155M050ATC-7200 |
M39003/01-6200 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 1.5 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2840 vs M39003/01-6200 |
M39003/01-2360 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/01-2840 vs M39003/01-2360 |
M39003/012360C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2840 vs M39003/012360C |
T212B155M050RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, | KEMET Corporation | M39003/01-2840 vs T212B155M050RS7442 |
M39003/01-3080H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 1.5 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2840 vs M39003/01-3080H |