Part Details for M39003/01-2790 by Vishay Intertechnologies
Overview of M39003/01-2790 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2790GR-E2-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA2790GR-E2-A | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
HAF2027-90S-E | Renesas Electronics Corporation | Thermal Shut Down Functioned MOSFET |
Price & Stock for M39003/01-2790
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2790/HSD
|
Avnet Americas | 376D336X0035S2BRZ - Custom Tape W/Leader (Alt: M39003/01-2790/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$16.6590 / $21.1631 | Buy Now |
DISTI #
M39003/01-2790
|
Avnet Americas | 376D336X0035S2BRZ - Bulk (Alt: M39003/01-2790) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5375 / $21.0087 | Buy Now |
Part Details for M39003/01-2790
M39003/01-2790 CAD Models
M39003/01-2790 Part Data Attributes
|
M39003/01-2790
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2790
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2790
This table gives cross-reference parts and alternative options found for M39003/01-2790. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2790, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215D336M035GS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2790 vs T215D336M035GS7200 |
M39003/012310F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2790 vs M39003/012310F |
T212D336M035BS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | M39003/01-2790 vs T212D336M035BS7293 |
150D336X0035S2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2790 vs 150D336X0035S2B |
M39003/09-2060B/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, | Vishay Intertechnologies | M39003/01-2790 vs M39003/09-2060B/WR |
T212D336M035CS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2790 vs T212D336M035CS4250 |
T110D336M035SS | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | M39003/01-2790 vs T110D336M035SS |
T215D336M035BS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2790 vs T215D336M035BS4250 |
T262D336M035AS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2790 vs T262D336M035AS |
T110D336M035ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | M39003/01-2790 vs T110D336M035ASC-7293 |