Part Details for M39003/01-2748H by Vishay Intertechnologies
Overview of M39003/01-2748H by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2748H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M7244
|
Newark | 376D335X9015A2Brh |Vishay M39003/01-2748H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3500 / $8.4600 | Buy Now |
DISTI #
M39003/01-2748H
|
Avnet Americas | 376D335X9015A2BRH - Bulk (Alt: M39003/01-2748H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8768 / $5.1840 | Buy Now |
Part Details for M39003/01-2748H
M39003/01-2748H CAD Models
M39003/01-2748H Part Data Attributes
|
M39003/01-2748H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2748H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2748H
This table gives cross-reference parts and alternative options found for M39003/01-2748H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2748H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/01-6048D/RR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, | M39003/01-2748H vs M39003/01-6048D/RR |
150D335X9015A2TE3 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 3.3 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | M39003/01-2748H vs 150D335X9015A2TE3 |
T110A335K015DS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, | M39003/01-2748H vs T110A335K015DS7443 |
T110A335K015SS7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, | M39003/01-2748H vs T110A335K015SS7442 |
T110A335K015PS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, | M39003/01-2748H vs T110A335K015PS |
T110A335K015MT7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, | M39003/01-2748H vs T110A335K015MT7443 |
T110A335K015BT7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, | M39003/01-2748H vs T110A335K015BT7293 |
150D335X9015A2B | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 3.3 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-2748H vs 150D335X9015A2B |
M39003/01-2748A | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 3.3 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-2748H vs M39003/01-2748A |
T110A335K015CT7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, | M39003/01-2748H vs T110A335K015CT7200 |