Part Details for M39003/01-2741H by Vishay Sprague
Overview of M39003/01-2741H by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2741H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2741H-ND
|
DigiKey | CAP TANT 100UF 10% 10V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0815 | Buy Now |
Part Details for M39003/01-2741H
M39003/01-2741H CAD Models
M39003/01-2741H Part Data Attributes
|
M39003/01-2741H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2741H
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2741H
This table gives cross-reference parts and alternative options found for M39003/01-2741H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2741H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/012741C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2741H vs M39003/012741C |
T210C107K010SS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | M39003/01-2741H vs T210C107K010SS7200 |
M39003/09-2014E | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2741H vs M39003/09-2014E |
M39003/012981D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2741H vs M39003/012981D |
M39003/09-3014/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, | Vishay Intertechnologies | M39003/01-2741H vs M39003/09-3014/TR |
T110C107K010ST7443 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | M39003/01-2741H vs T110C107K010ST7443 |
M39003/016036H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2741H vs M39003/016036H |
T215C107K010MS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2741H vs T215C107K010MS7443 |
T215C107K010SS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2741H vs T215C107K010SS |
150D107X9010R2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2741H vs 150D107X9010R2 |