Part Details for M39003/01-2735 by Mallory Sonalert Products Inc
Overview of M39003/01-2735 by Mallory Sonalert Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2735GR-E1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -16A 5.0Mohm Power Sop8, SOP, /Embossed Tape | |
2SK2735STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 20A 28Mohm DPAK(S)/To-252 | |
UPA2735GR-E1-AX | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -16A 5.0Mohm Power Sop8 |
Price & Stock for M39003/01-2735
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 12 |
|
$4.3680 / $6.7200 | Buy Now |