Part Details for M39003/01-2721 by Sprague Vishay
Overview of M39003/01-2721 by Sprague Vishay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2721
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70212770
|
RS | Capacitor, Tantalum, Cap 5.6 uF, Tol 10%, Vol-Rtg 6 VDC, Axial, 0.135x0.286 In. | Sprague / Vishay M39003/01-2721 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5500 / $1.6100 | RFQ |