There are no models available for this part yet.
Overview of M39003/01-2711 by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C4271-10AXI | Rochester Electronics LLC | CY7C4271 - FIFO, 32KX9, 8ns, Synchronous, CMOS | |
PS2711-1-V-A | Renesas Electronics Corporation | High CTR 4-PIN SOP Photocoupler, , / |
Price & Stock for M39003/01-2711 by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-2711-ND
|
DigiKey | CAP TANT 2.2UF 10% 100V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4297 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 18 |
|
$10.1250 / $15.0000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 2.2uf, 100V, 10±% | 14 |
|
$15.0000 / $20.0000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 2.2uf, 100V, 10±% | 14 |
|
$15.0000 / $20.0000 | Buy Now |
CAD Models for M39003/01-2711 by Vishay Sprague
Part Data Attributes for M39003/01-2711 by Vishay Sprague
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.7 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0009 mA
|
Length
|
12.04 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-39003/01
|
Surface Mount
|
NO
|
Tan Delta
|
0.04
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-2711
This table gives cross-reference parts and alternative options found for M39003/01-2711. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2711, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215B225K100BS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2711 vs T215B225K100BS7293 |
M39003/017385D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2711 vs M39003/017385D |
T110B225K100ST7293 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | M39003/01-2711 vs T110B225K100ST7293 |
M39003/01-6385C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2711 vs M39003/01-6385C |
M39003/01-6385B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2711 vs M39003/01-6385B |
M39003/012951E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2711 vs M39003/012951E |
M39003/01-3191H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2711 vs M39003/01-3191H |
T212B225K100PS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2711 vs T212B225K100PS4252 |
CSR136385 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | M39003/01-2711 vs CSR136385 |
M39003/01-8385A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2711 vs M39003/01-8385A |