Part Details for M39003/01-2661 by KEMET Corporation
Overview of M39003/01-2661 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72661P144FP#VA | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S72661W144FP#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S72661P144FP#VZ | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for M39003/01-2661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2661
|
Avnet Americas | Cap Tant Solid 15uF 75V 10% (8.92 X 19.96mm) Axial (0.1%FR) Bulk - Trays (Alt: M39003/01-2661) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$45.6863 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 59 |
|
$26.5380 / $30.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 75V, 10±% | 47 |
|
$30.0000 / $32.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 75V, 10±% | 47 |
|
$30.0000 / $32.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 75V, 10±% | 8 |
|
$28.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 75V, 10±% | 7 |
|
$64.9746 / $72.1940 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 75V, 10±% | 5 |
|
$46.9261 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 75V, 10±% | 3 |
|
$18.4342 / $19.7510 | Buy Now |
DISTI #
M39003/01-2661
|
TTI | Tantalum Capacitors - Solid Leaded 15UF 75V 10% D P-FR Min Qty: 13 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$51.1100 / $56.8900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 44 |
|
$10.0000 / $15.3800 | Buy Now |
Part Details for M39003/01-2661
M39003/01-2661 CAD Models
M39003/01-2661 Part Data Attributes
|
M39003/01-2661
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2661
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.007 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2661
This table gives cross-reference parts and alternative options found for M39003/01-2661. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2661, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D156X9075S2B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 15 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2661 vs 150D156X9075S2B |
T212D156K075RS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2661 vs T212D156K075RS4251 |
T212D156K075DS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | M39003/01-2661 vs T212D156K075DS7293 |
M39003/01-2421D/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 15uF, | Vishay Intertechnologies | M39003/01-2661 vs M39003/01-2421D/TR |
150D156X9075S2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2661 vs 150D156X9075S2BE3 |
T215D156K075GS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2661 vs T215D156K075GS4250 |
M39003/018302F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2661 vs M39003/018302F |
T110D156K075ST7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | M39003/01-2661 vs T110D156K075ST7442 |
T110D156K075DT7443 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | M39003/01-2661 vs T110D156K075DT7443 |
M39003/01-8302A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 15 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2661 vs M39003/01-8302A |