Part Details for M39003/01-2618 by Vishay Sprague
Results Overview of M39003/01-2618 by Vishay Sprague
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39003/01-2618 Information
M39003/01-2618 by Vishay Sprague is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS72618KTTR | Texas Instruments | Low Input Voltage, 1-A Low-Dropout Linear Regulator with Supervisor 5-DDPAK/TO-263 | |
MSP430F2618TPMR | Texas Instruments | 16-Bit Ultra-Low-Power MCU, 116kB Flash, 8KB RAM, 12-Bit ADC, Dual DAC, 2 USCI, HW Mult, DMA 64-LQFP -40 to 105 | |
TPS72618DCQR | Texas Instruments | Low Input Voltage, 1-A Low-Dropout Linear Regulator with Supervisor 6-SOT-223 |
Price & Stock for M39003/01-2618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2618-ND
|
DigiKey | CAP TANT 15UF 20% 50V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9695 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,15UF,50VDC,20-% TOL,20+% TOL | 32 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,15UF,50VDC,20-% TOL,20+% TOL | 12 |
|
$9.2768 / $13.9152 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,15UF,50VDC,20-% TOL,20+% TOL | 2 |
|
$4.4800 / $6.7200 | Buy Now |
Part Details for M39003/01-2618
M39003/01-2618 CAD Models
M39003/01-2618 Part Data Attributes
|
M39003/01-2618
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2618
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 uF, THROUGH HOLE MOUNT, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2618
This table gives cross-reference parts and alternative options found for M39003/01-2618. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2618, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T110C156M050BT7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 15uF, | M39003/01-2618 vs T110C156M050BT7442 |
M39003/017230 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | M39003/01-2618 vs M39003/017230 |
T212C156M050MS7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, | M39003/01-2618 vs T212C156M050MS7442 |
T110C156M050CS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 15uF, | M39003/01-2618 vs T110C156M050CS |
M39003/01-8230/PR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, | M39003/01-2618 vs M39003/01-8230/PR |
M39003/01-6230H | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-2618 vs M39003/01-6230H |
M39003/09-2080/TR | Vishay Intertechnologies | $56.3431 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, | M39003/01-2618 vs M39003/09-2080/TR |
T110C156M050DT7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 15uF, | M39003/01-2618 vs T110C156M050DT7442 |
M39003/01-7230 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-2618 vs M39003/01-7230 |
M39003/090180B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2618 vs M39003/090180B |