There are no models available for this part yet.
Overview of M39003/01-2592/TR by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2592T1H-T1-AT | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
LM2592HVSX-ADJ | Texas Instruments | SIMPLE SWITCHER Power Converter 150 KHz 2A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | |
LM2592HVT-ADJ/NOPB | Texas Instruments | SIMPLE SWITCHER Power Converter 150 KHz 2A Step-Down Voltage Regulator 5-TO-220 -40 to 125 |
Price & Stock for M39003/01-2592/TR by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-2592/TR-ND
|
DigiKey | CAP TANT 0.56UF 10% 50V AXIAL Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2267 | Buy Now |