Part Details for M39003/01-2535/HSD by Vishay Sprague
Results Overview of M39003/01-2535/HSD by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39003/01-2535/HSD Information
M39003/01-2535/HSD by Vishay Sprague is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2535L-1-V-F3-A | Renesas Electronics Corporation | High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series | |
PS2535L-1-F3-A | Renesas Electronics Corporation | High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series | |
PS2535L-1-A | Renesas Electronics Corporation | High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series |
Price & Stock for M39003/01-2535/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2535/HSD-ND
|
DigiKey | CAP TANT 47UF 10% 20V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1205 | Buy Now |