There are no models available for this part yet.
Overview of M39003/01-2509 by NCI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2509P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 30A 69Mohm To-3P | |
H5N2509PF-E#T205 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 30A 69Mohm To-3Pfm |
Price & Stock for M39003/01-2509 by NCI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 12 |
|
$4.3680 / $6.7200 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 3.3uf, 15V, 20±% | 9 |
|
$4.5000 / $9.0000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 3.3uf, 15V, 20±% | 9 |
|
$4.5000 / $9.0000 | Buy Now |