There are no models available for this part yet.
Overview of M39003/01-2504 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2504PC | Rochester Electronics LLC | Replacement for AMD part number AM2504PC. Buy from authorized manufacturer Rochester Electronics. | |
2504DM/B | Rochester Electronics LLC | Replacement for AMD part number AM2504DMB. Buy from authorized manufacturer Rochester Electronics. | |
SD250-4L | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1.5:1.5, ROHS COMPLIANT |
Price & Stock for M39003/01-2504 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-2504
|
Avnet Americas | Cap Tant Solid 180uF 10VDC 10% 8.92 X 19.96mm AXL 0.1%(FR) Bulk - Bulk (Alt: M39003/01-2504) RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Bristol Electronics | Min Qty: 1 | 5 |
|
$11.2500 / $15.0000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 180uf, 10V, 10±% | 4 |
|
$15.0000 / $20.0000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 180uf, 10V, 10±% | 4 |
|
$15.0000 / $20.0000 | Buy Now |
CAD Models for M39003/01-2504 by KEMET Corporation
Part Data Attributes for M39003/01-2504 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
180 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.009 mA
|
Length
|
19.96 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
MIL-PRF-39003
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-2504
This table gives cross-reference parts and alternative options found for M39003/01-2504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/09-4019H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2504 vs M39003/09-4019H |
M39003/09-0319 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2504 vs M39003/09-0319 |
M39003/01-2984 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2504 vs M39003/01-2984 |
150D187X9010S2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2504 vs 150D187X9010S2BE3 |
M39003/09-2019H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2504 vs M39003/09-2019H |
150D187X9010S2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2504 vs 150D187X9010S2B |
M39003/09-0019 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2504 vs M39003/09-0019 |
M39003/01-6041 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2504 vs M39003/01-6041 |
M39003/01-8041 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/01-2504 vs M39003/01-8041 |
150D187X9010S2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2504 vs 150D187X9010S2T |