There are no models available for this part yet.
Overview of M39003/01-2494/HSD by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2494A | Analog Devices | LTM8063 Demo Board - 40V, 2A S | |
LTC2494IUHF#PBF | Analog Devices | 16-B 8-/16-Ch DS ADC w/ PGA & | |
LTC2494CUHF#TRPBF | Analog Devices | 16-B 8-/16-Ch DS ADC w/ PGA & |
Price & Stock for M39003/01-2494/HSD by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-2494/HSD-ND
|
DigiKey | CAP TANT 4.7UF 10% 10V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3074 | Buy Now |